342-023-520-108

Heilind Number:EDA342-023-520-108
Manufacturer:EDAC
Manufacturer Number:342-023-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-520-108

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic assemblies. Sporting a sleek green finish, it not only adds a pop of color but also ensures high visibility for easy identification. Built to last, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, providing excellent durability and fire resistance. With a single row design and precisely engineered Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer efficient signal routing, while its 23 positions cater to a wide range of connectivity needs. Perfect for straight mounting orientation, it simplifies installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore the full range of our board-to-board PCB connectors and elevate your electronic projects with ease.