342-023-521-101

Heilind Number:EDA342-023-521-101
Manufacturer:EDAC
Manufacturer Number:342-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a vibrant green hue, this connector not only offers visual appeal but also ensures reliable performance, meeting the demands of various electronic applications. Boasting a current rating of 3 A, it guarantees efficient power transmission while its UL 94V-0 Thermoplastic Polyester housing material provides robust protection against environmental factors. Featuring a single row design with 23 positions and a pitch of .1 inches, it allows for precise and secure connections. The Copper Alloy contact material ensures optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse settings. Elevate your PCB assembly with this essential component, a must-have in any electronic project.