342-023-521-102

Heilind Number:EDA342-023-521-102
Manufacturer:EDAC
Manufacturer Number:342-023-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 23 positions, offering optimal functionality for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The sleek green color adds a touch of style to your setup, while the ultra-precise .1 inch pitch and .2 inch row spacing facilitate seamless connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent power and signal transmission, making it ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic toolkit. Elevate your connectivity experience with this essential solution.