342-023-521-103

Heilind Number:EDA342-023-521-103
Manufacturer:EDAC
Manufacturer Number:342-023-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a compact .1 inch pitch, it efficiently accommodates 23 copper alloy contact positions, perfect for high-density PCB applications. The straight mount orientation and .2 inch row spacing further streamline installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your PCB connectivity game with this essential component.