342-023-521-107

Heilind Number:EDA342-023-521-107
Manufacturer:EDAC
Manufacturer Number:342-023-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-521-107

Detailed Description

Enhance your PCB connections with this top-of-the-line Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a single row configuration and 23 positions, it offers seamless connectivity for your electronic components. Crafted with high-quality Copper Alloy contacts and a .1 inch pitch, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for a dependable and high-performance solution for your PCB connectivity needs.