342-023-521-112

Heilind Number:EDA342-023-521-112
Manufacturer:EDAC
Manufacturer Number:342-023-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-521-112

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 23 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in our Connector for robust and dependable board-to-board connectivity solutions.