342-023-523-101

Heilind Number:EDA342-023-523-101
Manufacturer:EDAC
Manufacturer Number:342-023-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row layout and 23 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. Its .1-inch pitch and .2-inch row spacing provide efficient PCB-to-board connectivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Choose this essential component for your next project and experience streamlined performance and connectivity.