342-023-523-108

Heilind Number:EDA342-023-523-108
Manufacturer:EDAC
Manufacturer Number:342-023-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-523-108

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features a single row layout with 23 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a variety of environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a green housing, this connector not only stands out visually but also offers enhanced visibility during installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high-performance connectivity. Explore our range of connectors and elevate your PCB design with ease.