342-023-524-101

Heilind Number:EDA342-023-524-101
Manufacturer:EDAC
Manufacturer Number:342-023-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-524-101

Detailed Description

Enhance your circuitry with our Card Edge Connector, a vital component offering reliable performance. Designed for seamless integration into your PCB setup, this connector boasts a single row configuration with 23 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and conductivity in any application. The pitch of .1 inches and row spacing of .2 inches facilitate precise connections, while the straight mount orientation streamlines installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency for your connectivity needs.