342-023-540-101

Heilind Number:EDA342-023-540-101
Manufacturer:EDAC
Manufacturer Number:342-023-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance in a variety of applications, this connector offers a single row layout with 23 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable signal transmission at a 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.