342-023-540-104

Heilind Number:EDA342-023-540-104
Manufacturer:EDAC
Manufacturer Number:342-023-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-540-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 23 positions, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose quality and durability for your projects with this essential component.