342-023-540-108

Heilind Number:EDA342-023-540-108
Manufacturer:EDAC
Manufacturer Number:342-023-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-540-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row configuration with 23 positions, ensuring efficient data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector is suited for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatility in installation. Elevate your connectivity solutions with this essential component.