342-023-541-101

Heilind Number:EDA342-023-541-101
Manufacturer:EDAC
Manufacturer Number:342-023-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-541-101

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only adds a touch of color but also boasts high functionality with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance in various environments. With 23 positions and a pitch of .1 inch, this connector offers ample room for secure connections. Its straight mount orientation and compact design make it perfect for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project.