342-023-541-104

Heilind Number:EDA342-023-541-104
Manufacturer:EDAC
Manufacturer Number:342-023-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 23 positions for optimal functionality. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester in a striking green color, ensuring both reliability and visual appeal. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.