342-023-541-108

Heilind Number:EDA342-023-541-108
Manufacturer:EDAC
Manufacturer Number:342-023-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The single-row design with 23 positions offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Crafted with copper alloy contacts, it guarantees reliable signal transmission, even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Whether you're designing a new system or upgrading an existing one, our Card Edge Connector is the perfect choice for seamless board-to-board connections.