342-023-542-102

Heilind Number:EDA342-023-542-102
Manufacturer:EDAC
Manufacturer Number:342-023-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-542-102

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this essential component features 23 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability while the Copper Alloy contact material provides reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of diverse applications. Whether for industrial machinery or consumer electronics, its straight mount orientation facilitates easy installation. Trust in our connector for robust and dependable board-to-board connections.