342-023-542-107

Heilind Number:EDA342-023-542-107
Manufacturer:EDAC
Manufacturer Number:342-023-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row of 23 positions with a precise pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, its copper alloy contacts ensure reliable performance, even in demanding environments. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Trust in our high-quality connector for robust and stable board-to-board connections.