342-023-542-108

Heilind Number:EDA342-023-542-108
Manufacturer:EDAC
Manufacturer Number:342-023-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for optimal durability. With one row and 23 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable performance. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component.