342-023-544-101

Heilind Number:EDA342-023-544-101
Manufacturer:EDAC
Manufacturer Number:342-023-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. The vibrant Green color adds a touch of visual appeal, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and 23 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for consumer electronics or industrial applications, this connector is a versatile solution for your connectivity needs.