342-023-558-101

Heilind Number:EDA342-023-558-101
Manufacturer:EDAC
Manufacturer Number:342-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. This sleek green connector features a single row layout with 23 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. With a low profile right-angle mount orientation and a narrow pitch of .1 inches, it offers space-efficient installation while maintaining secure alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Elevate your electronics assembly with this essential component, a key player in our extensive range of connectors designed to meet all your connectivity needs.