342-023-558-102

Heilind Number:EDA342-023-558-102
Manufacturer:EDAC
Manufacturer Number:342-023-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-558-102

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while delivering top-notch performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row design with 23 positions offers ample connection options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Mount it effortlessly in a right-angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your projects with this essential component.