342-023-558-104

Heilind Number:EDA342-023-558-104
Manufacturer:EDAC
Manufacturer Number:342-023-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this green connector boasts a 23-position layout in a single row, ideal for efficient board-to-board connections. With a contact pitch of .1 inches and row spacing of .2 inches, each connection is precise and reliable. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while its 3A amperage rating caters to various power needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a valuable component for your electronic projects. Explore our range of connectors for more essential solutions.