342-023-558-108

Heilind Number:EDA342-023-558-108
Manufacturer:EDAC
Manufacturer Number:342-023-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-558-108

Detailed Description

Enhance your electronic connections with this meticulously engineered Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual appeal, while its UL 94V-0 Thermoplastic Polyester housing ensures top-notch safety standards. With a single row configuration and 23 positions, it offers seamless integration for your PCB setups. Crafted with precision, the contact material made of Copper Alloy guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, making it ideal for high-speed data applications. Its right-angle mount orientation allows for flexible installation, catering to diverse design requirements. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Elevate your connectivity solutions with this essential component, a must-have in any technician's toolkit.