342-023-559-101

Heilind Number:EDA342-023-559-101
Manufacturer:EDAC
Manufacturer Number:342-023-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and single-row layout, it offers a visually striking and space-efficient solution for your circuitry. Boasting a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for housing materials. The 23 contact positions, made of durable Copper Alloy, guarantee secure and stable connections. Featuring a .1-inch pitch and .2-inch row spacing, it enables precise and efficient PCB mounting. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Ideal for demanding applications in industries such as telecommunications, automotive, and aerospace, this Card Edge Connector is a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.