342-023-559-102

Heilind Number:EDA342-023-559-102
Manufacturer:EDAC
Manufacturer Number:342-023-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a single row layout with 23 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential component, perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.