342-023-559-108

Heilind Number:EDA342-023-559-108
Manufacturer:EDAC
Manufacturer Number:342-023-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, offering durability and efficient power transmission. With a single row layout and 23 positions, it provides seamless integration for your electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Its right-angle mount orientation and a pitch of .1 in make it ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity with this essential component.