342-024-500-101

Heilind Number:EDA342-024-500-101
Manufacturer:EDAC
Manufacturer Number:342-024-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-500-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration with 24 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.