342-024-500-203

Heilind Number:EDA342-024-500-203
Manufacturer:EDAC
Manufacturer Number:342-024-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-500-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green hue adds a touch of color to your assembly, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of contact points made of high-quality Copper Alloy, each with a pitch of .1 inches and spaced .2 inches apart, it allows for secure and efficient connectivity. This connector features 24 positions, perfect for accommodating multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.