342-024-500-207

Heilind Number:EDA342-024-500-207
Manufacturer:EDAC
Manufacturer Number:342-024-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-500-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green hue not only adds a pop of color but also ensures easy identification on your PCB. Operating at an amperage of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and safety. With two rows of copper alloy contacts, each positioned at .1-inch pitch and .2-inch row spacing, this connector accommodates up to 24 positions, facilitating robust board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for demanding applications, this connector is a vital component in your electronic assembly arsenal.