342-024-520-101

Heilind Number:EDA342-024-520-101
Manufacturer:EDAC
Manufacturer Number:342-024-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 24 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Its straight mount orientation makes installation a breeze, making it a must-have component for your PCB assembly needs. Elevate your connectivity with this high-quality Card Edge Connector.