342-024-520-103

Heilind Number:EDA342-024-520-103
Manufacturer:EDAC
Manufacturer Number:342-024-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed to deliver optimal power transmission, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 24 copper alloy contact positions, it ensures seamless signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation offers easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.