342-024-520-104

Heilind Number:EDA342-024-520-104
Manufacturer:EDAC
Manufacturer Number:342-024-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector features a single row layout with 24 positions, offering reliable contact points for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy mating and alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in varied conditions. Trust in our connector to deliver precision and efficiency in your PCB setups.