342-024-520-107

Heilind Number:EDA342-024-520-107
Manufacturer:EDAC
Manufacturer Number:342-024-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a single row for streamlined installation. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. The 24-position layout offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its straight mount orientation for easy setup and maintenance, making it an essential component in your PCB assembly. Elevate your connectivity standards with this top-of-the-line Card Edge Connector.