342-024-520-108

Heilind Number:EDA342-024-520-108
Manufacturer:EDAC
Manufacturer Number:342-024-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration with a pitch of .1 inches and row spacing of .2 inches. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 24 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Install with ease thanks to its straight mount orientation. Upgrade your system's performance with this essential component.