342-024-520-201

Heilind Number:EDA342-024-520-201
Manufacturer:EDAC
Manufacturer Number:342-024-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3A. Featuring a pitch of .1 inch and a row spacing of .2 inch, this connector is perfect for precise board-to-board connections. Its straight mount orientation and 24 positions provide flexibility in assembly, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic projects with this essential component.