342-024-520-204

Heilind Number:EDA342-024-520-204
Manufacturer:EDAC
Manufacturer Number:342-024-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-204

Detailed Description

Enhance your circuit board connectivity with our top-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is built to withstand demanding environments. With a rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. The connector's two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless interconnection for up to 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connectivity.