342-024-520-208

Heilind Number:EDA342-024-520-208
Manufacturer:EDAC
Manufacturer Number:342-024-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-520-208

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in a vibrant green color. Engineered for precision, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal durability. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your circuit board. With a total of 24 positions, it ensures reliable data transmission. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in your connector arsenal.