342-024-521-102

Heilind Number:EDA342-024-521-102
Manufacturer:EDAC
Manufacturer Number:342-024-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue, ensuring easy identification during assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row configuration, along with 24 positions, facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.