342-024-521-107

Heilind Number:EDA342-024-521-107
Manufacturer:EDAC
Manufacturer Number:342-024-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 24 positions, offering ample space for your electronic components. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, it's easy to install, and its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your setup with this essential connector for seamless board-to-board PCB connections.