342-024-521-108

Heilind Number:EDA342-024-521-108
Manufacturer:EDAC
Manufacturer Number:342-024-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in striking green. Designed for high-performance applications, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With a single row configuration and 24 positions on a .1" pitch, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in various environments. Elevate your electronics assembly with this essential component.