342-024-521-112

Heilind Number:EDA342-024-521-112
Manufacturer:EDAC
Manufacturer Number:342-024-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 24 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a 3A amperage rating and a .1-inch pitch, it's ideal for high-speed data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your devices with this essential component, perfect for various applications in the electronics industry.