342-024-521-202

Heilind Number:EDA342-024-521-202
Manufacturer:EDAC
Manufacturer Number:342-024-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector offers a reliable solution for your electronic assemblies. With a low amperage of 3A, it ensures efficient power transmission while maintaining safety. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and strong conductivity. The two-row design with 24 positions allows for versatile connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless and reliable performance.