342-024-521-204

Heilind Number:EDA342-024-521-204
Manufacturer:EDAC
Manufacturer Number:342-024-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees secure and efficient connections, while the double-row design with 24 positions allows for versatile board-to-board PCB connectivity. At a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Experience seamless connectivity with this high-quality card edge connector.