342-024-521-208

Heilind Number:EDA342-024-521-208
Manufacturer:EDAC
Manufacturer Number:342-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and 24 positions make for easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this essential component.