342-024-521-212

Heilind Number:EDA342-024-521-212
Manufacturer:EDAC
Manufacturer Number:342-024-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 24 positions, it offers ample room for seamless board-to-board connections. The high-quality Copper Alloy contacts guarantee reliable power transfer, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your setup with this essential component for efficient and secure electronic assemblies.