342-024-523-101

Heilind Number:EDA342-024-523-101
Manufacturer:EDAC
Manufacturer Number:342-024-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 24 positions with a pitch of .1 in, ensuring precise and efficient board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees exceptional performance even in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation and .2 in row spacing offer versatility in installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's a reliable choice for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.