342-024-523-102

Heilind Number:EDA342-024-523-102
Manufacturer:EDAC
Manufacturer Number:342-024-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-523-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless board-to-board connections. Its vibrant green color adds a touch of visual distinction while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 24 positions, this connector offers ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission, while its .1 inch pitch and .2 inch row spacing facilitate easy installation. The straight mount orientation further simplifies integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions today with this essential component.