342-024-523-108

Heilind Number:EDA342-024-523-108
Manufacturer:EDAC
Manufacturer Number:342-024-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row of 24 positions, ensuring a secure link for your electronic devices. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration onto your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a copper alloy contact material and a maximum amperage of 3 A, this connector offers optimal conductivity and performance. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Trust in our high-quality connector to streamline your PCB connections effectively.