342-024-523-202

Heilind Number:EDA342-024-523-202
Manufacturer:EDAC
Manufacturer Number:342-024-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-523-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and 24 positions, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various applications. Its straight mount orientation and row spacing of .2 inches offer easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.