342-024-523-212

Heilind Number:EDA342-024-523-212
Manufacturer:EDAC
Manufacturer Number:342-024-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-523-212

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide seamless integration into your circuit board setup, with 24 positions available for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have for your connector needs. Elevate your PCB design with this essential component.